- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10183RKF
Panasonic
ECQ-E10183RKF
Cap Film 0.018uF 1000V PET 10% (15.5 X 7.5 X 20mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.018uF 1000V PET 10% (15.5 X 7.5 X 20mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10183RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10183RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.5 x 20 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E10183RKF RoHS compliant?
Yes, ECQ-E10183RKF is RoHS compliant.
What is the lead time for ECQ-E10183RKF?
The standard lead time for ECQ-E10183RKF is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
400
$0.4159
800
$0.4097
1,200
$0.3973
2,800
$0.3803
5,200
$0.3647
7,600
$0.3592
10,000
$0.3538
15,200 +
$0.3485
Click for Quote
Log in
to unlock special pricing