Image is representational - see mfr. specs

ECQ-E10183KFB

Panasonic

Cap Film 0.018uF 1000V PET 10% (15.5 X 7.5 X 20mm) Radial 12.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.018uF 1000V PET 10% (15.5 X 7.5 X 20mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE10183KFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E10183KFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.018 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15.5 x 7.5 x 20 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks can ship 2/10/27
Backorder
Price (USD)
Qty
Unit Price
50
$0.4106
500
$0.3336
1,000
$0.3286
3,000
$0.3050
5,000
$0.2925
8,000
$0.2881
15,000
$0.2838
25,000 +
$0.2795
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!