- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10153RJF
Panasonic
ECQ-E10153RJF
Cap Film 0.015uF 1000V PET 5% (15.5 X 7 X 17.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.015uF 1000V PET 5% (15.5 X 7 X 17.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10153RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10153RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7 x 17.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E10153RJF RoHS compliant?
Yes, ECQ-E10153RJF is RoHS compliant.
What is the lead time for ECQ-E10153RJF?
The standard lead time for ECQ-E10153RJF is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
50
$0.6115
500
$0.4969
1,000
$0.4746
2,500
$0.4479
5,000
$0.4356
7,500
$0.4291
10,000
$0.4226
15,000 +
$0.4163
Click for Quote
Log in
to unlock special pricing