Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E10123KFB

Cap Film 0.012uF 1000V PET 10% (15.5 X 6 X 17mm) Radial 12.5mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.012uF 1000V PET 10% (15.5 X 6 X 17mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE10123KFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E10123KFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.012 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15.5 x 6 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E10123KFB RoHS compliant?
Yes, ECQ-E10123KFB is RoHS compliant.
What is the lead time for ECQ-E10123KFB?
The standard lead time for ECQ-E10123KFB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.4348
500
$0.3533
1,000
$0.3524
3,000
$0.3230
5,000
$0.3097
8,000
$0.3090
15,000
$0.3015
25,000 +
$0.2975
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!