- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10123JFB
Panasonic
ECQ-E10123JFB
Cap Film 0.012uF 1000V PET 5% (15.5 X 6 X 17mm) Radial 12.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.012uF 1000V PET 5% (15.5 X 6 X 17mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE10123JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10123JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6 x 17 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E10123JFB RoHS compliant?
Yes, ECQ-E10123JFB is RoHS compliant.
What is the lead time for ECQ-E10123JFB?
The standard lead time for ECQ-E10123JFB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
50
$0.5404
500
$0.4391
1,000
$0.4194
3,000
$0.3958
5,000
$0.3849
8,000
$0.3840
10,000
$0.3747
15,000 +
$0.3737
Click for Quote
Log in
to unlock special pricing