- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10104KEB
Description
+
Cap Film 0.1uF 1000V PET 10%( 21 X 10 X 25mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE10104KEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10104KEB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 10 x 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.6262
500
$0.5058
1,000
$0.4825
3,000
$0.4544
5,000
$0.4476
8,000
$0.4293
10,000
$0.4229
15,000 +
$0.4165
Click for Quote
Log in
to unlock special pricing