- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10103KE
Description
+
Cap Film 0.01uF 1000V PET 10%( 15.5 X 6 X 11mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECQE10103KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10103KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.3966
500
$0.3204
1,000
$0.3155
3,000
$0.2964
5,000
$0.2836
8,000
$0.2794
15,000
$0.2719
25,000 +
$0.2678
Click for Quote
Log in
to unlock special pricing