help desk software
Image is representational - see mfr. specs

ECO-S2GP151DA

Panasonic

Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.105 Ohm 1160mA 3000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.105 Ohm 1160mA 3000h 85°C Bulk
Search Keywords: ECOS2GP151DA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S2GP151DA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately You may purchase in-stock quantity up to 23
Minimum Order:
100
Available in less than min:
23
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.826
100
$1.660
300
$1.620
500
$1.600
1,000
$1.360
2,500
$1.340
5,000
$1.320
7,500
$1.300
10,000 +
$1.280
Click for Quote
Log in to unlock special pricing