Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECO-S2AA561BA

Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.296 Ohm 1100mA 3000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.296 Ohm 1100mA 3000h 105°C Bulk
Search Keywords: ECOS2AA561BA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECO-S2AA561BA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 560 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ECO-S2AA561BA discontinued?
Yes, ECO-S2AA561BA from Panasonic is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECO-S2AA561BA RoHS compliant?
Yes, ECO-S2AA561BA is RoHS compliant.
What is the lead time for ECO-S2AA561BA?
The standard lead time for ECO-S2AA561BA is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.047
400
$1.023
600
$1.001
1,000
$0.883
2,600
$0.865
5,000
$0.854
7,600
$0.849
10,000 +
$0.825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!