- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECO-S1JA272BA
Description
+
Cap Aluminum Lytic 2700uF 63V 20% (22 X 40mm) Snap-In 10mm 0.104 Ohm 2200mA 3000h 105°C Bulk
Search Keywords: ECOS1JA272BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECO-S1JA272BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.57
200
$1.41
400
$1.37
600
$1.35
1,000
$1.16
2,600
$1.15
5,000
$1.13
7,600 +
$1.11
Click for Quote
Log in
to unlock special pricing