- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H823JX9
Description
+
Cap Film 0.082uF 50V PPS 5% (4.8 X 3.3 X 2.1mm) Stacked 125°C T/R
Search Keywords: ECHU1H823JX9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H823JX9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.082 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 2.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,472
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.5459
750
$0.5311
1,500
$0.5138
2,250
$0.5112
3,000 +
$0.4642
Click for Quote
Log in
to unlock special pricing