- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H683GX9
Description
+
Cap Film 0.068uF 50V PPS 2% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R
Search Keywords: ECHU1H683GX9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H683GX9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 6/17/26
Minimum Order Quantity:
500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$0.5208
1,000
$0.4923
3,000
$0.4617
6,000
$0.4439
9,000
$0.4195
12,000
$0.4185
15,000
$0.4174
27,000 +
$0.4164
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments