- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H563GB9
Description
+
Cap Film 0.056uF 50V PPS 2% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECHU1H563GB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H563GB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 1.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
750
$0.9937
1,500
$0.6115
2,250
$0.4841
3,000 +
$0.4744
Click for Quote
Log in
to unlock special pricing