- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H562GB5
Description
+
Cap Film 0.0056uF 50V PPS 2% (3.2 X 1.6 X 0.8mm) Stacked 125°C T/R
Search Keywords: ECHU1H562GB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H562GB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.0056 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 1.6 x 0.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$0.3383
1,000
$0.3075
3,000
$0.2989
6,000
$0.2944
9,000
$0.2900
12,000
$0.2856
15,000 +
$0.2813
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments