- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H393GX5
Description
+
Cap Film 0.039uF 50V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Search Keywords: ECHU1H393GX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H393GX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 2.5 x 2.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Buy all 1,900 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1900
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.3027
2,000
$0.2752
4,000
$0.2607
6,000
$0.2540
8,000
$0.2527
10,000
$0.2446
26,000
$0.2424
50,000 +
$0.2412
Click for Quote
Log in
to unlock special pricing