- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H333JB5
Description
+
Cap Film 0.033uF 50V PPS 5% (3.2 X 2.5 X 2mm) Stacked 125°C T/R
Search Keywords: ECHU1H333JB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H333JB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 2.5 x 2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.3672
4,000
$0.3458
6,000
$0.3406
8,000
$0.3355
10,000
$0.3305
16,000
$0.3255
26,000
$0.3206
50,000 +
$0.3158
Click for Quote
Log in
to unlock special pricing