Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1H332JX5

Cap Film 0.0033uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 0.0033uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
Search Keywords: ECHU1H332JX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H332JX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.0033 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 1.6 x 0.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1H332JX5 RoHS compliant?
Yes, ECH-U1H332JX5 is RoHS compliant.
What is the lead time for ECH-U1H332JX5?
The standard lead time for ECH-U1H332JX5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1498
6,000
$0.1473
9,000
$0.1444
12,000
$0.1415
27,000
$0.1400
51,000
$0.1395
102,000 +
$0.1392
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!