- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H273JX5
Description
+
Cap Film 0.027uF 50V PPS 5% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
Search Keywords: ECHU1H273JX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H273JX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 2.5 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,748
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1691
4,000
$0.1679
6,000
$0.1667
8,000
$0.1645
10,000
$0.1641
26,000
$0.1614
50,000
$0.1610
100,000 +
$0.1604
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments