- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H271JX5
Panasonic
ECH-U1H271JX5
Cap Film 270pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Film 270pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
Search Keywords: ECHU1H271JX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H271JX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:270 pF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:2 x 1.25 x 0.9 mm
Product Guides
+
Frequently Asked Questions
Is ECH-U1H271JX5 RoHS compliant?
Yes, ECH-U1H271JX5 is RoHS compliant.
What is the lead time for ECH-U1H271JX5?
The standard lead time for ECH-U1H271JX5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3,000
$0.1468
6,000
$0.1415
9,000
$0.1307
12,000
$0.1298
27,000
$0.1288
51,000
$0.1285
102,000
$0.1282
150,000 +
$0.1278
Click for Quote
Log in
to unlock special pricing