- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H224GX9
Panasonic
ECH-U1H224GX9
Cap Film 0.22uF 50V PPS 2% (6 X 4.1 X 2.8mm) Stacked 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H224GX9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 2.8 mm