help desk software
Image is representational - see mfr. specs

ECH-U1H223GX5

Panasonic

Cap Film 0.022uF 50V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.022uF 50V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
Search Keywords: ECHU1H223GX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H223GX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.022 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 2.5 x 1.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2266
4,000
$0.2205
6,000
$0.2185
8,000
$0.2174
10,000
$0.2127
26,000
$0.2116
50,000 +
$0.2106
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments