- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H184GX9
Description
+
Cap Film 0.18uF 50V PPS 2% (6 X 4.1 X 2.5mm) Stacked 125°C T/R
Search Keywords: ECHU1H184GX9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1H184GX9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 2.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$0.748
2,000
$0.687
4,000
$0.685
6,000
$0.668
8,000
$0.667
10,000
$0.659
16,000
$0.658
26,000 +
$0.643
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments