Image is representational - see mfr. specs

ECH-U1H183GX5

Panasonic

Cap Film 0.018uF 50V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Cap Film 0.018uF 50V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
Search Keywords: ECHU1H183GX5
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic
  • 部品番号:
    ECH-U1H183GX5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.018 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 2.5 x 1.5 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
2000
複数:
2000
12 Weeks 出荷できます 8/31/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
2,000
$0.2519
4,000
$0.2483
6,000
$0.2381
8,000
$0.2375
10,000
$0.2369
26,000
$0.2287
50,000 +
$0.2281
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!