Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1H154GX9

Cap Film 0.15uF 50V PPS 2% (6 X 4.1 X 1.9mm) Stacked 125°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 0.15uF 50V PPS 2% (6 X 4.1 X 1.9mm) Stacked 125°C T/R
Search Keywords: ECHU1H154GX9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H154GX9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.15 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    6 x 4.1 x 1.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1H154GX9 RoHS compliant?
Yes, ECH-U1H154GX9 is RoHS compliant.
What is the lead time for ECH-U1H154GX9?
The standard lead time for ECH-U1H154GX9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,073
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5391
1,000
$0.5278
3,000
$0.5099
6,000
$0.4987
9,000
$0.4921
12,000 +
$0.4874
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!