- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1H124GX9
Panasonic
ECH-U1H124GX9
The ECH-U1H124GX9 is a stacked metallized PPS film chip capacitor with a capacitance of 0.12 µF and a rated voltage of 50 VDC.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECH-U1H124GX9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250055 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dielectric: | PPS |
| Voltage: | 50 VDC |
| Capacitance Value: | 0.12 uF |
| Tolerance: | 2 % |
| Mounting: | Surface Mount |
| Termination Style: | N/R |
| Size: | 6 x 4.1 x 1.9 mm |