Image is representational - see mfr. specs

ECH-U1H101GB5

Panasonic

Cap Film 100pF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 100pF 50V PPS 2% (2 X 1.25 X 0.8mm) Stacked 125°C T/R
Search Keywords: ECHU1H101GB5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H101GB5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    100 pF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    2 x 1.25 x 0.8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.2920
6,000
$0.2794
9,000
$0.2752
12,000
$0.2711
27,000
$0.2670
51,000 +
$0.2630
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!