Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1C823JX5

Cap Film 0.082uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 0.082uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Search Keywords: ECHU1C823JX5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECH-U1C823JX5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dielectric: PPS
Voltage: 16 VDC
Capacitance Value: 0.082 uF
Tolerance: 5 %
Mounting: Surface Mount
Termination Style: N/R
Size: 3.2 x 2.5 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1C823JX5 RoHS compliant?
Yes, ECH-U1C823JX5 is RoHS compliant.
What is the lead time for ECH-U1C823JX5?
The standard lead time for ECH-U1C823JX5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
On Order:
8,000   can ship 11/25/26
Minimum Order Quantity:
2000
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.3056
4,000
$0.2926
6,000
$0.2850
8,000
$0.2796
10,000
$0.2754
16,000
$0.2666
26,000
$0.2575
50,000 +
$0.2460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!