Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1C683JX5

The ECH-U1C683JX5 is a 0.068 µF, 16 VDC stacked metallized PPS film chip capacitor with a ±5% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The ECH-U1C683JX5 is a 0.068 µF, 16 VDC stacked metallized PPS film chip capacitor with a ±5% tolerance.
Search Keywords: ECHU1C683JX5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECH-U1C683JX5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250055
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dielectric: PPS
Voltage: 16 VDC
Capacitance Value: 0.068 uF
Tolerance: 5 %
Mounting: Surface Mount
Termination Style: N/R
Size: 3.2 x 2.5 x 1.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1C683JX5 RoHS compliant?
Yes, ECH-U1C683JX5 is RoHS compliant.
What is the lead time for ECH-U1C683JX5?
The standard lead time for ECH-U1C683JX5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,060
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2324
4,000
$0.2297
6,000
$0.2281
8,000
$0.2270
10,000
$0.2262
26,000
$0.2225
50,000 +
$0.2199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!