Image is representational - see mfr. specs

ECH-U1C681GX5

Panasonic

Cap Film 680pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 680pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Search Keywords: ECHU1C681GX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1C681GX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Dielectric:
    PPS
  • Voltage:
    16 VDC
  • Capacitance Value:
    680 pF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    1.6 x 0.8 x 0.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,749
Ships today, if you order in Buy all 3,749 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3749
Minimum Order Quantity:
4000
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1297
4,000
$0.1179
8,000
$0.1165
12,000
$0.1157
28,000
$0.1141
52,000
$0.1129
100,000
$0.1116
152,000 +
$0.1113
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!