- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C563GX5
Panasonic
ECH-U1C563GX5
Cap Film 0.056uF 16V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Film 0.056uF 16V PPS 2% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
Search Keywords: ECHU1C563GX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C563GX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 2.5 x 1.5 mm
Product Guides
+
Frequently Asked Questions
Is ECH-U1C563GX5 RoHS compliant?
Yes, ECH-U1C563GX5 is RoHS compliant.
What is the lead time for ECH-U1C563GX5?
The standard lead time for ECH-U1C563GX5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2000
On Order:
4,000
can ship 11/12/26
Stock lot only:
1
Minimum Order Quantity:
2000
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.3350
2,000
$0.3045
4,000
$0.2915
6,000
$0.2840
8,000
$0.2786
10,000
$0.2744
16,000
$0.2657
26,000
$0.2566
50,000 +
$0.2451
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT