- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C473JX5
Panasonic
ECH-U1C473JX5
Cap Film 0.047uF 16V PPS 5% (3.2 X 1.6 X 1.5mm) Stacked 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECH-U1C473JX5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250055 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Dielectric: | PPS |
| Voltage: | 16 VDC |
| Capacitance Value: | 0.047 uF |
| Tolerance: | 5 % |
| Mounting: | Surface Mount |
| Termination Style: | N/R |
| Size: | 3.2 x 1.6 x 1.5 mm |