Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1C473GX5

Cap Film 0.047uF 16V PPS 2% (3.2 X 1.6 X 1.5mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 0.047uF 16V PPS 2% (3.2 X 1.6 X 1.5mm) Stacked 125°C T/R
Search Keywords: ECHU1C473GX5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECH-U1C473GX5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250055
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dielectric: PPS
Voltage: 16 VDC
Capacitance Value: 0.047 uF
Tolerance: 2 %
Mounting: Surface Mount
Termination Style: N/R
Size: 3.2 x 1.6 x 1.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1C473GX5 RoHS compliant?
Yes, ECH-U1C473GX5 is RoHS compliant.
What is the lead time for ECH-U1C473GX5?
The standard lead time for ECH-U1C473GX5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2500
4,000
$0.2449
6,000
$0.2443
8,000
$0.2437
10,000
$0.2302
26,000
$0.2293
50,000 +
$0.2287
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!