Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECH-U1C471GX5

Panasonic

Cap Film 470pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 470pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1C471GX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Dielectric:
    PPS
  • Voltage:
    16 VDC
  • Capacitance Value:
    470 pF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    1.6 x 0.8 x 0.7 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,050
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
20 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
4,000
$0.1327
8,000
$0.1239
12,000
$0.1229
28,000
$0.1216
52,000
$0.1210
100,000 +
$0.1204
Click for Quote
Log in to unlock special pricing