Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1C333GX5

Cap Film 0.033uF 16V PPS 2% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 0.033uF 16V PPS 2% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
Search Keywords: ECHU1C333GX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1C333GX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    PPS
  • Voltage:
    16 VDC
  • Capacitance Value:
    0.033 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 1.6 x 1.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1C333GX5 RoHS compliant?
Yes, ECH-U1C333GX5 is RoHS compliant.
What is the lead time for ECH-U1C333GX5?
The standard lead time for ECH-U1C333GX5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 11/11/26
6,000   can ship 12/3/26
Minimum Order Quantity:
3000
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.2098
6,000
$0.2049
9,000
$0.1990
12,000
$0.1971
27,000
$0.1951
51,000 +
$0.1946
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!