- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C331GX5
Panasonic
ECH-U1C331GX5
Cap Film 330pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Film 330pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Search Keywords: ECHU1C331GX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C331GX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:330 pF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:1.6 x 0.8 x 0.7 mm
Product Guides
+
Frequently Asked Questions
Is ECH-U1C331GX5 RoHS compliant?
Yes, ECH-U1C331GX5 is RoHS compliant.
What is the lead time for ECH-U1C331GX5?
The standard lead time for ECH-U1C331GX5 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
4,000
$0.1370
8,000
$0.1338
12,000
$0.1319
28,000
$0.1279
52,000
$0.1251
100,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing