- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C272GX5
Description
+
Cap Film 0.0027uF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Search Keywords: ECHU1C272GX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C272GX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.0027 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:1.6 x 0.8 x 0.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,595
Ships today, if you order in
Minimum Order Quantity:
4000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1197
8,000
$0.1183
12,000
$0.1175
28,000
$0.1158
52,000
$0.1146
100,000
$0.1133
152,000 +
$0.1130
Click for Quote
Log in
to unlock special pricing