Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1C221GX5

Cap Film 220pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 220pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Search Keywords: ECHU1C221GX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1C221GX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dielectric:
    PPS
  • Voltage:
    16 VDC
  • Capacitance Value:
    220 pF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    1.6 x 0.8 x 0.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1C221GX5 RoHS compliant?
Yes, ECH-U1C221GX5 is RoHS compliant.
What is the lead time for ECH-U1C221GX5?
The standard lead time for ECH-U1C221GX5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1454
8,000
$0.1385
12,000
$0.1371
28,000
$0.1356
52,000
$0.1341
100,000 +
$0.1333
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!