- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C104JB5
Description
+
Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2mm) Stacked 125°C T/R
Search Keywords: ECHU1C104JB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C104JB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 2.5 x 2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,965
Can Ship immediately
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.3374
4,000
$0.3306
6,000
$0.3256
8,000
$0.3208
10,000 +
$0.3160
Click for Quote
Log in
to unlock special pricing