- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C103JB5
Description
+
Cap Film 0.01uF 16V PPS 5% (2 X 1.25 X 1mm) Stacked 125°C T/R
Search Keywords: ECHU1C103JB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C103JB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:2 x 1.25 x 1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Ships today, if you order in
Buy all 1,680 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1680
Minimum Order Quantity:
3000
Price (USD)
Qty
Unit Price
1
$0.1918
3,000
$0.1744
6,000
$0.1717
9,000
$0.1692
12,000
$0.1666
27,000
$0.1641
51,000
$0.1617
102,000 +
$0.1592
Click for Quote
Log in
to unlock special pricing