- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C103GX5
Panasonic
ECH-U1C103GX5
Cap Film 0.01uF 16V PPS 2% (2 X 1.25 X 1.1mm) Stacked 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Film 0.01uF 16V PPS 2% (2 X 1.25 X 1.1mm) Stacked 125°C T/R
Search Keywords: ECHU1C103GX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C103GX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:2 x 1.25 x 1.1 mm
Product Guides
+
Frequently Asked Questions
Is ECH-U1C103GX5 RoHS compliant?
Yes, ECH-U1C103GX5 is RoHS compliant.
What is the lead time for ECH-U1C103GX5?
The standard lead time for ECH-U1C103GX5 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3,000
$0.1639
6,000
$0.1635
9,000
$0.1620
12,000
$0.1605
27,000
$0.1590
51,000
$0.1586
102,000 +
$0.1582
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT