- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C102GX5
Description
+
The ECH-U1C102GX5 is a stacked metallized PPS film chip capacitor with a capacitance of 0.0010 µF and a rated voltage of 16 VDC.
Search Keywords: ECHU1C102GX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C102GX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.001 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:1.6 x 0.8 x 0.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,734
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$0.1172
8,000
$0.1141
12,000
$0.1127
28,000
$0.1122
52,000
$0.1119
100,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing