- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1823GC9
Description
+
Cap Film 0.082uF 100V PPS 2% (7.1 X 5 X 2.8mm) SMD 105°C T/R
Search Keywords: ECHU1823GC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1823GC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dielectric:PPS
-
Voltage:100 VDC
-
Capacitance Value:0.082 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:7.1 x 5 x 2.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
532
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
375
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.952
375
$1.947
750
$1.198
1,125
$0.948
1,500 +
$0.930
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments