Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECH-U1563GC9

Cap Film 0.056uF 100V PPS 2% (6 X 4.1 X 2.8mm) SMD 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Film 0.056uF 100V PPS 2% (6 X 4.1 X 2.8mm) SMD 105°C T/R
Search Keywords: ECHU1563GC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1563GC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PPS
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.056 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    6 x 4.1 x 2.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECH-U1563GC9 RoHS compliant?
Yes, ECH-U1563GC9 is RoHS compliant.
What is the lead time for ECH-U1563GC9?
The standard lead time for ECH-U1563GC9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.300
1,000
$0.800
1,500
$0.633
2,000 +
$0.621
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!