help desk software
Image is representational - see mfr. specs

ECH-U1473GC9

Panasonic

Cap Film 0.047uF 100V PPS 2% (6 X 4.1 X 2.4mm) SMD 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.047uF 100V PPS 2% (6 X 4.1 X 2.4mm) SMD 105°C T/R
Search Keywords: ECHU1473GC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1473GC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PPS
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.047 uF
  • Tolerance:
    2 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    6 x 4.1 x 2.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.744
2,000
$0.670
4,000
$0.652
6,000
$0.635
8,000
$0.625
10,000
$0.616
16,000
$0.606
26,000 +
$0.597
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments