- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1224JCV
Description
+
Cap Film 0.22uF 100V PPS 5% (7.1 X 6.3 X 4.8mm) SMD 105°C T/R
Search Keywords: ECHU1224JCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1224JCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dielectric:PPS
-
Voltage:100 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:7.1 x 6.3 x 4.8 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/2/26
Minimum Order Quantity:
250
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$1.241
500
$1.083
1,000
$0.990
3,000
$0.965
5,000
$0.930
8,000
$0.927
10,000
$0.915
15,000 +
$0.913
Click for Quote
Log in
to unlock special pricing