- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1154JCV
Description
+
Cap Film 0.15uF 100V PPS 5% (7.1 X 6.3 X 3.4mm) SMD 105°C T/R
Search Keywords: ECHU1154JCV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1154JCV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dielectric:PPS
-
Voltage:100 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:7.1 x 6.3 x 3.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$1.97
500
$1.48
750
$1.38
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing