- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1104JC9
Panasonic
ECH-U1104JC9
Cap Film 0.1uF 100V PPS 5% (7.1 X 5 X 3mm) SMD 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Film 0.1uF 100V PPS 5% (7.1 X 5 X 3mm) SMD 105°C T/R
Search Keywords: ECHU1104JC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1104JC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dielectric:PPS
-
Voltage:100 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:7.1 x 5 x 3 mm
Product Guides
+
Frequently Asked Questions
Is ECH-U1104JC9 RoHS compliant?
Yes, ECH-U1104JC9 is RoHS compliant.
What is the lead time for ECH-U1104JC9?
The standard lead time for ECH-U1104JC9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,979
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,500
$0.990
3,000
$0.943
6,000
$0.896
7,500
$0.881
10,500 +
$0.858
Click for Quote
Log in
to unlock special pricing