- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1104GC9
Description
+
The ECH-U1104GC9 is a stacked metallized PPS film chip capacitor with a 0.10 µF capacitance and a 100 V.DC rating.
Search Keywords: ECHU1104GC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1104GC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dielectric:PPS
-
Voltage:100 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:7.1 x 5 x 3 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.253
500
$1.086
1,500
$1.034
3,000
$0.976
6,000
$0.959
7,500
$0.954
10,500
$0.949
15,000 +
$0.945
Click for Quote
Log in
to unlock special pricing