- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1103GC9
Description
+
Cap Film 0.01uF 100V PPS 2% (4.8 X 3.3 X 1.4mm) SMD 105°C T/R
Search Keywords: ECHU1103GC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1103GC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:100 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 1.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,000
$0.4604
6,000
$0.4398
9,000
$0.4277
12,000
$0.4191
15,000
$0.4125
27,000 +
$0.3949
Click for Quote
Log in
to unlock special pricing