- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-V1HA330P
Description
+
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 110mA 2000h 85°C T/R
Search Keywords: ECEV1HA330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-V1HA330P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.150
50
$0.147
100
$0.144
250
$0.141
500
$0.138
1,000
$0.136
2,500 +
$0.133
Click for Quote
Log in
to unlock special pricing